TE Connectivity, Z-PACK 1.9 mm Pitch High Speed High Speed Backplane Connector, Vertical Male, 10 Column, 9 Row, 90 Way

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
472-315
Distrelec Article No.:
304-49-458
Mfr. Part No.:
1934339-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

High Speed Backplane Connector

Backplane Connector Type

High Speed

Number of Contacts

90

Current

500mA

Orientation

Vertical

Number of Columns

10

Voltage

250V

Number of Rows

9

Connector Gender

Male

Housing Material

Liquid Crystal Polymer

Pitch

1.9mm

Mount Type

Board

Contact Material

Phosphor Bronze

Contact Plating

Gold

Minimum Operating Temperature

65°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

90°C

Standards/Approvals

No

Series

Z-PACK

COO (Country of Origin):
CN
The TE Connectivity high-speed backplane connector is designed to facilitate efficient data transmission in various electronic applications. The connector showcases a sophisticated design that incorporates 90 positions, arranged in 9 rows and 10 columns, ensuring optimal space utilisation on printed circuit boards. With its partially shrouded, vertical PCB mount header configuration, this connector is ideal for applications requiring robust performance and reliable connections. Its differential signal arrangement and compatibility with traditional backplane architecture further enhance its utility in high-density environments, making it a preferred choice for engineers focusing on performance and reliability. Crafted from durable materials, this connector not only meets rigorous industry standards but also excels in harsh environmental conditions, offering unmatched versatility for a range of demanding applications.

Supports data rates of up to 10 Gb/s for high-performance applications

Differential impedance design ensures signal integrity during transmission

Manufactured with liquid crystal polymer for superior thermal stability

Boasts a guide slot mating alignment for precise connections

Offers through-hole press-fit termination for secure PCB attachment

Engineered for a wide operating temperature range from -65 to 90 °C

UL 94V-0 rated materials provide excellent flammability resistance

Low halogen content suits environmentally conscious projects

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy