TE Connectivity, 2356429-1 3.9 mm Pitch Connector Backplane Connector, Right Angle Female, 6 Column, 4 Row, 48 Way

Subtotal (1 pack of 8 units)*

€217.32

(exc. VAT)

€267.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€217.32€27.165

*price indicative

RS Stock No.:
474-918
Distrelec Article No.:
304-63-462
Mfr. Part No.:
2356429-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Backplane Connector Type

Connector

Product Type

Backplane Connector

Current

400mA

Number of Contacts

48

Orientation

Right Angle

Number of Columns

6

Voltage

80V

Connector Gender

Female

Number of Rows

4

Housing Material

LCP

Pitch

3.9mm

Mount Type

PCB

Contact Material

Phosphor Bronze

Contact Plating

Tin

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Series

2356429-1

COO (Country of Origin):
CN
The TE Connectivity 48 Position High Speed Backplane Connector is a cutting-edge connectivity solution, designed to meet the demanding requirements of modern electronics. With a unique configuration of four rows and six columns, this connector provides reliable and efficient PCB mounting, ensuring superior performance in high-speed applications. Its unshrouded, right-angle design offers excellent mating alignment, which is essential for seamless connectivity. Tailored for traditional backplane architecture, this product supports a differential signal arrangement, making it ideal for high-bandwidth data transmission. The robust assembly, composed of durable materials, guarantees longevity and reliability even in harsh operating environments, with a temperature range spanning from -55 to 105 °C. Embrace the future of connectivity with this advanced connector that embodies innovation and practicality.

Designed for high speed data transmission ensuring optimal performance

Facilitates effective mating with its keyed alignment feature

Employs a durable LCP housing material for enhanced longevity

Incorporates a compliant tail for secure PCB mounting

Supports both signal and power positions in one compact design

Resilient against environmental factors ensuring reliable operation

Meets UL standards affirming its quality and safety

Compatible with a variety of applications in the telecommunications industry

Easy integration into existing board designs adding convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy