TE Connectivity, Z-PACK 2.5 mm Pitch High Speed High Speed Backplane Connector, Right Angle Male/Female, 10 Column, 4
- RS Stock No.:
- 501-469
- Mfr. Part No.:
- 1645694-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 8 units)*
€237.78
(exc. VAT)
€292.47
(inc. VAT)
- Ready to ship from 18 December 2026
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €237.78 | €29.723 |
*price indicative
- RS Stock No.:
- 501-469
- Mfr. Part No.:
- 1645694-1
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | High Speed Backplane Connector | |
| Backplane Connector Type | High Speed | |
| Current | 700mA | |
| Number of Contacts | 40 | |
| Number of Columns | 10 | |
| Orientation | Right Angle | |
| Number of Rows | 4 | |
| Voltage | 250V | |
| Connector Gender | Male/Female | |
| Housing Material | Fibreglass Polyester | |
| Pitch | 2.5mm | |
| Mount Type | PCB | |
| Contact Material | Copper Nickel Silicon | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | 65°C | |
| Contact Gender | Male/Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS Directive 2011/65/EU, UL 94V-0, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC | |
| Series | Z-PACK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type High Speed Backplane Connector | ||
Backplane Connector Type High Speed | ||
Current 700mA | ||
Number of Contacts 40 | ||
Number of Columns 10 | ||
Orientation Right Angle | ||
Number of Rows 4 | ||
Voltage 250V | ||
Connector Gender Male/Female | ||
Housing Material Fibreglass Polyester | ||
Pitch 2.5mm | ||
Mount Type PCB | ||
Contact Material Copper Nickel Silicon | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature 65°C | ||
Contact Gender Male/Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS Directive 2011/65/EU, UL 94V-0, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC | ||
Series Z-PACK | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity Right Angle Female 10 Row, 100 Way
- TE Connectivity Right Angle Female 4
- TE Connectivity Right Angle Female 6
- TE Connectivity Right Angle Male, 10 Column
- TE Connectivity Vertical Male 4 Row, 40 Way
- TE Connectivity Right Angle Male 12 Row, 72
- TE Connectivity Vertical Male/Female 15 Row,
- TE Connectivity Right Angle Female 6 Row, 30 Way
