TE Connectivity, 1410420-1 0.8 in Pitch MULTIGIG RT Backplane Connector
- RS Stock No.:
- 503-220
- Distrelec Article No.:
- 304-64-745
- Mfr. Part No.:
- 1410420-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 15 units)*
€1,318.94
(exc. VAT)
€1,622.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €1,318.94 | €87.929 |
*price indicative
- RS Stock No.:
- 503-220
- Distrelec Article No.:
- 304-64-745
- Mfr. Part No.:
- 1410420-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | MULTIGIG RT | |
| Product Type | Backplane Connector | |
| Pitch | 0.8in | |
| Standards/Approvals | No | |
| Series | 1410420-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type MULTIGIG RT | ||
Product Type Backplane Connector | ||
Pitch 0.8in | ||
Standards/Approvals No | ||
Series 1410420-1 | ||
- COO (Country of Origin):
- US
The TE Connectivity backplane connector is designed for high-speed data transmission in densely packed electronic systems. With its robust design, this connector ensures reliable connectivity, making it an essential component for modern communication equipment and data centres. It supports a variety of applications with its low halogen content, demonstrating a commitment to environmental responsibility. As a crucial element in high-performance infrastructures, it contributes to enhanced signal integrity and reduced electromagnetic interference, ensuring optimal performance in demanding environments.
Designed for high-speed data applications, maximising performance
Robust construction that ensures durability in various conditions
Low halogen content showcases environmental compliance
Offers reduced electromagnetic interference for clearer signals
Compatible with a range of other parts, enhancing versatility
Meets critical compliance standards for global markets
Supports easy integration into complex systems
Optimised for efficient thermal management, ensuring longevity
Related links
- TE Connectivity, 1410215-1 MULTIGIG RT Backplane Connector
- TE Connectivity, 1410231-1 MULTIGIG RT Backplane Connector
- TE Connectivity Vertical Female, 16
- TE Connectivity, MULTIGIG RT 2-R Guide Socket Module for use with Machined Backplane Connectors
- TE Connectivity Straight Female, 8
- TE Connectivity Straight Female 9 Row, 144
- TE Connectivity Vertical Female 9 Row, 144 Way
- TE Connectivity Right Angle Male 7 Row, 56 Way
