TE Connectivity, 2287288-1 2.5 mm Pitch Connector Backplane Connector, Right Angle Female, 8 Column, 4 Row, 64 Way
- RS Stock No.:
- 506-962
- Distrelec Article No.:
- 304-49-740
- Mfr. Part No.:
- 2287288-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 24 units)*
€1,459.09
(exc. VAT)
€1,794.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €1,459.09 | €60.795 |
*price indicative
- RS Stock No.:
- 506-962
- Distrelec Article No.:
- 304-49-740
- Mfr. Part No.:
- 2287288-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Connector | |
| Product Type | Backplane Connector | |
| Number of Contacts | 64 | |
| Current | 400mA | |
| Number of Columns | 8 | |
| Orientation | Right Angle | |
| Voltage | 80V | |
| Connector Gender | Female | |
| Number of Rows | 4 | |
| Housing Material | Liquid Crystal Polymer | |
| Pitch | 2.5mm | |
| Contact Material | Copper Alloy | |
| Mount Type | PCB | |
| Contact Plating | Gold Flash | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | 2287288-1 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Connector | ||
Product Type Backplane Connector | ||
Number of Contacts 64 | ||
Current 400mA | ||
Number of Columns 8 | ||
Orientation Right Angle | ||
Voltage 80V | ||
Connector Gender Female | ||
Number of Rows 4 | ||
Housing Material Liquid Crystal Polymer | ||
Pitch 2.5mm | ||
Contact Material Copper Alloy | ||
Mount Type PCB | ||
Contact Plating Gold Flash | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series 2287288-1 | ||
- COO (Country of Origin):
- CN
The TE Connectivity 64 Position High Speed Backplane Connector is meticulously crafted to enhance the performance of high-speed data transmissions in electronic setups. Designed for PCB mount applications, this unshrouded connector features a robust right-angle orientation and a compact design, suitable for space-constrained environments. With its advanced STRADA Whisper 3.9mm technology, it ensures a reliable connection with minimal signal loss, making it ideal for demanding applications that require high data rates and efficient signal integrity. The connectors exceptional construction provides durability across multiple cycles, while its keyed mating alignment guarantees a secure fit, further facilitating the seamless integration into various circuit applications. Perfectly balancing functionality and advanced engineering, this connector is a superior choice for modern electronic designs.
Features a compact and efficient design for space saving installations
Utilises cutting edge STRADA Whisper technology for superior signal integrity
Provides a reliable connection with a high durability rating suitable for repeated use
Includes a simple PCB mount termination method for ease of installation
Constructed from high quality materials to withstand challenging environmental conditions
Offers optimal mating alignment through a keyed mechanism for secure connections
Designed to facilitate high speed data transmission enhancing overall system performance
Related links
- TE Connectivity Right Angle Female 4 Row, 64 Way
- TE Connectivity Right Angle Female 4 Row, 64 Way
- Molex Right Angle Female 8 Row, 64 Way
- Molex Right Angle Female 8 Row, 64 Way
- Molex Right Angle Female 6 Row, 48 Way
- Amphenol Socapex 8 Column 64 Way
- TE Connectivity Right Angle Female 9 Row, 72 Way
- Molex Right Angle Female 6 Row, 48 Way
