TE Connectivity, Z-PACK Future Bus+ 2 mm Pitch Z PACK Connector Housing, Right Angle Female, 12 Column, 4 Row, 48 Way
- RS Stock No.:
- 678-964
- Mfr. Part No.:
- 5536507-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 48 units)*
€308.10
(exc. VAT)
€378.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €308.10 | €6.419 |
*price indicative
- RS Stock No.:
- 678-964
- Mfr. Part No.:
- 5536507-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Housing | |
| Backplane Connector Type | Z PACK | |
| Current | 1A | |
| Number of Contacts | 48 | |
| Number of Columns | 12 | |
| Orientation | Right Angle | |
| Number of Rows | 4 | |
| Connector Gender | Female | |
| Pitch | 2mm | |
| Mount Type | Board | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | Z-PACK Future Bus+ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Housing | ||
Backplane Connector Type Z PACK | ||
Current 1A | ||
Number of Contacts 48 | ||
Number of Columns 12 | ||
Orientation Right Angle | ||
Number of Rows 4 | ||
Connector Gender Female | ||
Pitch 2mm | ||
Mount Type Board | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS Compliant | ||
Series Z-PACK Future Bus+ | ||
- COO (Country of Origin):
- CN
The TE Connectivity Backplane connector is engineered for board-to-board connector systems requiring high signal integrity and Compact form factors. This housing supports 48 positions arranged in 4 rows and 12 columns, optimized for modular backplane architectures. It is sealable, making it suitable for applications where environmental protection and long-term reliability are essential. The connector system uses 2 mm pitch spacing, aligning with Futurebus+ and IEC 1076 standards for high-speed data transmission.
48-position housing with 4-row, 12-column configuration
Sealable design for enhanced environmental protection
Compatible with female terminals in Z-PACK Future Bus+ systems
Related links
- TE Connectivity Right Angle Male 4 Row, 24 Way
- TE Connectivity Right Angle Female 4 Row, 24 Way
- TE Connectivity Right Angle Female 192 Way
- TE Connectivity Right Angle Female 4 Row, 96 Way
- TE Connectivity Right Angle 8 Row, 96 Way
- TE Connectivity 12 Column 60 Way
- TE Connectivity Right Angle 192 Way
- TE Connectivity Straight 48 Way
