HARTING, Har Bus HM 2 mm Pitch Hard Metric Type D Male Connector, Straight Male, 22 Column, 10 Row, 220 Way

Image representative of range

Subtotal (1 bag of 10 units)*

€134.41

(exc. VAT)

€165.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€134.41€13.441

*price indicative

RS Stock No.:
740-169
Mfr. Part No.:
17112202201
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Backplane Connector Type

Hard Metric Type D

Product Type

Male Connector

Current

1A

Number of Contacts

220

Number of Columns

22

Orientation

Straight

Number of Rows

10

Connector Gender

Male

Housing Material

Fibreglass Reinforced Thermoplastic

Pitch

2mm

Mount Type

PCB

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Termination Type

Press-in

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Series

Har Bus HM

COO (Country of Origin):
DE
The HARTING Har-Bus HM Connectors are designed for configuring high-performing backplanes in control and industrial computer systems, particularly in 19” technology. These connectors support efficient connections with a Compact design, enabling reliable performance in demanding environments.

Features & Benefits


Combined style for Compact PCI unites Type A and Type B in one connector, simplifying configurations

Monoblock design reduces the number of connectors needed, lowering production and logistics costs

Needle-Eye press-in technology ensures a gas-tight and corrosion-resistant electrical connection

Special design compensates for PCB surface tolerances, enhancing reliability

Complies with PICMG 2.x specification, ensuring compatibility with Compact PCI standards

High current capacity allows each contact to carry up to 23 A at 70 °C in OBSAI configuration

Operating temperature range from -55 °C to 125 °C supports diverse applications

Housing MADE from fibreglass thermoplastic resin provides durability and resistance to environmental factors

Meets cULus and IEC 61 076-4-101 standards for safety and performance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in electrical distribution systems

Integrated into industrial networking environments

What is the current capacity of each contact in this connector?


Each contact can carry up to 23 A at 70 °C in OBSAI configuration.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy