HARTING, Har Bus HM 2 mm Pitch Male Connector, Straight Male, 44 Column, 7 Row, 308 Way

Image representative of range

Subtotal (1 bag of 5 units)*

€87.10

(exc. VAT)

€107.13

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€87.10€17.42

*price indicative

RS Stock No.:
746-620
Mfr. Part No.:
17063082201
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Male Connector

Number of Contacts

308

Current

1A

Orientation

Straight

Number of Columns

44

Connector Gender

Male

Number of Rows

7

Housing Material

Resin

Pitch

2mm

Contact Material

Copper Alloy

Mount Type

PCB

Contact Plating

Noble Metal over Nickel

Termination Type

Press-in

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

UL 94 V-0

Series

Har Bus HM

COO (Country of Origin):
DE
The HARTING har-bus® HM male connector, identified as Monoblock 47, features a straight contact configuration and uses press-in termination for secure connections from motherboard to daughtercard. With 308 contacts arranged in a 7-row setup, it offers a contact spacing of 2mm on both the termination and mating sides. Rated for a current of 1A, this connector supports data rates of up to 2,500 Mbit/s. It is packaged in a tube for convenience. The connector is designed for high-performance applications, ensuring reliability in data transmission and secure electrical connections.

Features & Benefits


Material flammability class acc. to UL 94 V-0

RoHS compliant

ELV compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy