TE Connectivity, Z-PACK 2mm Pitch Futurebus+ Backplane Connector, Male, Straight, 4 Row, 48 Way
- RS Stock No.:
- 161-8718
- Mfr. Part No.:
- 5536504-2
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-8718
- Mfr. Part No.:
- 5536504-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Backplane Connector Type | Futurebus+ | |
| Gender | Male | |
| Number of Contacts | 48 | |
| Number of Rows | 4 | |
| Body Orientation | Straight | |
| Housing Material | Liquid Crystal Polymer | |
| Pitch | 2mm | |
| Contact Material | Phosphor Bronze | |
| Mounting Type | Through Hole | |
| Contact Plating | Gold over Nickel | |
| Voltage Rating | 30 V ac | |
| Termination Method | Press-In | |
| Series | Z-PACK | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Backplane Connector Type Futurebus+ | ||
Gender Male | ||
Number of Contacts 48 | ||
Number of Rows 4 | ||
Body Orientation Straight | ||
Housing Material Liquid Crystal Polymer | ||
Pitch 2mm | ||
Contact Material Phosphor Bronze | ||
Mounting Type Through Hole | ||
Contact Plating Gold over Nickel | ||
Voltage Rating 30 V ac | ||
Termination Method Press-In | ||
Series Z-PACK | ||
- COO (Country of Origin):
- US
