ITT Cannon, DLM 2.54 mm Pitch ZIF Socket Body, Straight Female, 260 Way
- RS Stock No.:
- 295-3518
- Mfr. Part No.:
- 127050-0110
- Manufacturer:
- ITT Cannon
Get a bulk buy discount
Add 20 more to save €204.00
View bulk pricing optionsSubtotal (1 unit)*
€172.92
(exc. VAT)
€212.69
(inc. VAT)
In Stock
- 35 unit(s) ready to ship from another location
- Plus 45 unit(s) shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | €172.92 | - |
| 20 - 39 | €162.72 | €204.00 |
| 40 + | €152.51 | €816.40 |
*price indicative
- RS Stock No.:
- 295-3518
- Mfr. Part No.:
- 127050-0110
- Manufacturer:
- ITT Cannon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Backplane Connector Type | ZIF | |
| Product Type | Socket Body | |
| Current | 5A | |
| Number of Contacts | 260 | |
| Orientation | Straight | |
| Voltage | 1.2kV ac | |
| Connector Gender | Female | |
| Housing Material | Aluminium Alloy | |
| Pitch | 2.54mm | |
| Mount Type | Panel | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | DLM | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Backplane Connector Type ZIF | ||
Product Type Socket Body | ||
Current 5A | ||
Number of Contacts 260 | ||
Orientation Straight | ||
Voltage 1.2kV ac | ||
Connector Gender Female | ||
Housing Material Aluminium Alloy | ||
Pitch 2.54mm | ||
Mount Type Panel | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series DLM | ||
- COO (Country of Origin):
- CN
ITT Cannon Connector
The ITT Cannon DLM series metal connector shell has a shield locking mechanism feature which ensures uniform mating pressure around the perimeter of the mated connector to create an EMI/RFI shield. This female connector shell has 260 number of contacts. This contact is made of beryllium copper with gold plating.
Features and Benefits
It has electrical rating of 5A and 1.2kVAC.
Termination type is crimp
Operating temperature range is between -55°C and 105°C
Cam actuated zero insertion force coupling
Backshell/strain relief and polarisation options
Mounting type is panel mount
Applications
Used for instrumentation equipment in medical
Computer
Used in broadcast and avionics industries
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
