TE Connectivity, Z-PACK HM-Zd 2.5 mm Pitch Backplane Connector, Right Angle Female, 10 Column, 6 Row, 60 Way

Subtotal (1 unit)*

€26.42

(exc. VAT)

€32.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€26.42

*price indicative

RS Stock No.:
739-1016
Mfr. Part No.:
1469081-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Backplane Connector

Current

700mA

Number of Contacts

60

Orientation

Right Angle

Number of Columns

10

Voltage

250V ac

Connector Gender

Female

Number of Rows

6

Housing Material

Fibreglass Reinforced Polyethylene Terephthalate

Pitch

2.5mm

Contact Material

Copper Nickel Silicon

Mount Type

Through Hole

Contact Plating

Gold over Nickel

Termination Type

Solder

Minimum Operating Temperature

-65°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Series

Z-PACK HM-Zd

Non Compliant

TE Connectivity Z-PACK™ HM-Zd Headers and Connector Assemblies


Z-PACK™ HM-Zd headers and connector assemblies with a 2.50mm centerline. These Z-PACK™ HM-Zd Pin headers and receptacle connector assemblies are press fit PCB through hole mounting and have polyester GF housings.

HM-Zd is the backplane interconnect for PICMG 3.x (ATCA) industry standard

High speed, differential, board to backplane electrical connectors

Provides a differential solution for applications in the range 3 to 6.4 Gb/s

Extension of IEC61076-4-101

The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board.

Standards

PICMG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy