HARTING, har-bus HM 2 mm Pitch Hard Metric Type B Backplane Connector, Right Angle Female, 19 Column, 5 Row, 95 Way

Get a bulk buy discount

Add 65 more to save 2%

View bulk pricing options

Subtotal (1 tube of 13 units)*

€132.08

(exc. VAT)

€162.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
13 - 52€10.16€132.08-
65 - 117€9.878€128.412%
130 - 312€9.611€124.945%
325 - 637€9.358€121.657%
650 +€9.118€118.5310%

*price indicative

RS Stock No.:
922-9799
Mfr. Part No.:
17250952101
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Backplane Connector

Backplane Connector Type

Hard Metric Type B

Current

1A

Number of Contacts

95

Number of Columns

19

Orientation

Right Angle

Connector Gender

Female

Number of Rows

5

Voltage

750V

Housing Material

Fibreglass, Thermoplastic Resin

Pitch

2mm

Mount Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Termination Type

Press Fit

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

har-bus HM

COO (Country of Origin):
DE

Har-Bus HM Hard Metric Connectors


The IEC 61076-4-101 connector has been designed to meet high speed applications. This modular 2mm interconnection system uses increments of 25mm, with 5 rows of signal contacts, and the option of 2 additional rows for outer shielding.

For compact PCI/VME bus and proprietary applications

32//64 Bit Transfer Rates

Number of contacts range from 55 way up to 308 way

Pre-installed upper shields on the sockets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy