BNL CM626/4N/D 1 Row Ball Bearing - 6 mm ID, 19 mm OD

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€68.34

(exc. VAT)

€84.06

(inc. VAT)

RS Stock No.:
109-804
Mfr. Part No.:
CM626/4N/D
Manufacturer:
BNL
Find similar products by selecting one or more attributes.
Select all

Brand

BNL

Number of Rows

1

Product Type

Ball Bearing

Inside Diameter

6 mm

Outside Diameter

19 mm

Ball Material

Stainless Steel

Bearing Type

Single Row Deep Groove Ball

Bore Type

Parallel

Cage Material

Acetal

Dynamic Load Rating

161.8 N

Internal Clearance

CN

Race Material

Acetal

Race Type

Plain

Race Width

6 mm

Series

2 Light

Static Load Rating

63.7 N

RoHS Status: Exempt

COO (Country of Origin):
GB

Acetal Type Radial Ball Bearings - Caged


Acetal races and cage, stainless steel balls

Excellent mechanical properties of acetal resins include fatigue resistance, low friction and wear, stiffness, strength, hardness, dimensional stability

Chemical and corrosion resistant

Light weight

Low friction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy