SNR S6205EEFD Ball Bearing - 25 mm ID, 52 mm OD

Subtotal (1 unit)*

€46.24

(exc. VAT)

€56.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€46.24

*price indicative

RS Stock No.:
146-013
Mfr. Part No.:
S6205EEFD
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

25mm

Product Type

Ball Bearing

Outside Diameter

52mm

Race Width

15mm

Cage Material

Stainless Steel

Ball Material

Stainless Steel

Internal Clearance

CN

Static Load Rating

7.9kN

Dynamic Load Rating

10.8kN

Standards/Approvals

No

Series

S6205EEFD

Limiting Speed

8600rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
CN
The SNR Single row deep groove ball bearing is the most popular bearing. This single row deep groove ball bearings are constructed from stainless steel and feature a pressed stainless steel cage, ensuring enhanced durability and resistance to corrosion.

Seals with stainless steel frame on both sides

Food grease lubrication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy