SNR S6207EEFD Ball Bearing - 35 mm ID, 72 mm OD
- RS Stock No.:
- 146-016
- Mfr. Part No.:
- S6207EEFD
- Manufacturer:
- SNR
Subtotal (1 unit)*
€123.30
(exc. VAT)
€151.66
(inc. VAT)
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.30 |
*price indicative
- RS Stock No.:
- 146-016
- Mfr. Part No.:
- S6207EEFD
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Race Width | 17mm | |
| Cage Material | Steel | |
| Static Load Rating | 15.3kN | |
| Standards/Approvals | RoHS | |
| Bearing Type | Single Row Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Cage Material Steel | ||
Static Load Rating 15.3kN | ||
Standards/Approvals RoHS | ||
Bearing Type Single Row Deep Groove | ||
- COO (Country of Origin):
- CN
The SNR Single row deep groove ball bearing is the most popular bearing. This single row deep groove ball bearings are constructed from stainless steel and feature a pressed stainless steel cage, ensuring enhanced durability and resistance to corrosion.
Seals with stainless steel frame on both sides
Food grease lubrication
Related links
- SNR 6207F605 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SNR 6207ZZ 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SNR 6207F600 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SNR 6207ZZC3 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SNR 6207HT200ZZ 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SNR 6207F604 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SNR 6207EEC3 1 Row Ball Bearing - 35 mm ID, 72 mm OD
- SNR 6207EE Ball Bearing - 35 mm ID, 72 mm OD
