SNR S6208EEFD 1 Row Ball Bearing - 40 mm ID, 80 mm OD

Subtotal (1 unit)*

€157.68

(exc. VAT)

€193.95

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€157.68

*price indicative

RS Stock No.:
146-017
Mfr. Part No.:
S6208EEFD
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

40mm

Product Type

Ball Bearing

Outside Diameter

80mm

Race Width

18mm

Cage Material

Stainless Steel

Ball Material

Stainless Steel

Number of Rows

1

Static Load Rating

18.1kN

Internal Clearance

CN

Dynamic Load Rating

22.7kN

Standards/Approvals

No

Series

S6208EEFD

Limiting Speed

5500rpm

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
CN
The SNR Single row deep groove ball bearing is the most popular bearing. This single row deep groove ball bearings are constructed from stainless steel and feature a pressed stainless steel cage, ensuring enhanced durability and resistance to corrosion.

Seals with stainless steel frame on both sides

Food grease lubrication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy