Subtotal (1 unit)*
€3.45
(exc. VAT)
€4.24
(inc. VAT)
Limited stock
- Plus 210 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.45 |
*price indicative
- RS Stock No.:
- 146-029
- Mfr. Part No.:
- 608
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 8mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 22mm | |
| Race Width | 7mm | |
| Cage Material | Pressed Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Static Load Rating | 1.37kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 3.45kN | |
| Standards/Approvals | No | |
| Bore Type | Radial | |
| Series | 608 | |
| Limiting Speed | 57000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 8mm | ||
Product Type Ball Bearing | ||
Outside Diameter 22mm | ||
Race Width 7mm | ||
Cage Material Pressed Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Static Load Rating 1.37kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 3.45kN | ||
Standards/Approvals No | ||
Bore Type Radial | ||
Series 608 | ||
Limiting Speed 57000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, ensuring efficient load distribution and smooth operation. This single row deep groove ball bearing is the most popular bearing.
Pressed steel cage
Open configuration
Related links
- SKF 608 1 Row Ball Bearing - 8 mm ID, 22 mm OD
- NSK 608 1 Row Ball Bearing - 8 mm ID, 22 mm OD
- SKF W 608 1 Row Deep Groove Ball Bearing - 8 mm ID, 22 mm OD
- SKF 608-Z 1 Row Ball Bearing - 8 mm ID, 22 mm OD
- SKF 608-RSH 1 Row Ball Bearing - 8 mm ID, 22 mm OD
- SKF 608-2RSH 1 Row Ball Bearing - 8 mm ID, 22 mm OD
- SKF 608/C3 1 Row Ball Bearing - 8 mm ID, 22 mm OD
- SKF 608-2RSL 1 Row Ball Bearing - 8 mm ID, 22 mm OD
