SNR 6007EE Ball Bearing - 35 mm ID, 62 mm OD

Subtotal (1 unit)*

€10.42

(exc. VAT)

€12.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.42

*price indicative

RS Stock No.:
146-041
Mfr. Part No.:
6007EE
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

35mm

Outside Diameter

62mm

Race Width

14mm

Cage Material

Steel

Static Load Rating

10.3kN

Standards/Approvals

RoHS

Bearing Type

Single Row Deep Groove

COO (Country of Origin):
CN
The SNR Single Row Deep Groove Ball Bearings deliver robust performance, featuring a dynamic load rating of 16.8 kN and a static load rating of 10.3 kN. With a fatigue limit load of 0.47 kN and a coefficient of 14.8, they ensure efficient operation across various conditions. Designed for high-speed applications, these bearings can achieve a mechanical limit speed of 6,900 rpm.

4.6 Hz Characteristic outer ring frequency

6.4 Hz Characteristic inner ring frequency

0.418 Hz Characteristic cage frequency

5.946 Hz Characteristic rolling element frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy