SNR 6210EE 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- RS Stock No.:
- 146-079
- Mfr. Part No.:
- 6210EE
- Manufacturer:
- SNR
Subtotal (1 unit)*
€24.80
(exc. VAT)
€30.50
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.80 |
*price indicative
- RS Stock No.:
- 146-079
- Mfr. Part No.:
- 6210EE
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 50mm | |
| Outside Diameter | 90mm | |
| Race Width | 20mm | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 23.2kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 37kN | |
| Standards/Approvals | No | |
| Series | 6210EE | |
| Limiting Speed | 4800rpm | |
| Race Type | Radial | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 50mm | ||
Outside Diameter 90mm | ||
Race Width 20mm | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 23.2kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 37kN | ||
Standards/Approvals No | ||
Series 6210EE | ||
Limiting Speed 4800rpm | ||
Race Type Radial | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, providing reliable performance in a variety of applications. Their deep groove design allows for effective load distribution and minimizes friction, ensuring smooth operation. The single row deep-groove ball bearing is the most popular bearing.
Pressed steel cage
Contact seals on both sides
Related links
- SNR 6210EEC3 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SNR 6210FT150 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SNR 6210F600 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SNR 6210HT200 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SNR 6210F604 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SNR 6210HT200ZZ 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SNR 6210FT150ZZ 1 Row Ball Bearing - 50 mm ID, 90 mm OD
- SNR 6210HVZZ 1 Row Ball Bearing - 50 mm ID, 90 mm OD
