SNR 6212EEC3 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- RS Stock No.:
- 146-087
- Mfr. Part No.:
- 6212EEC3
- Manufacturer:
- SNR
Subtotal (1 unit)*
€36.11
(exc. VAT)
€44.42
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.11 |
*price indicative
- RS Stock No.:
- 146-087
- Mfr. Part No.:
- 6212EEC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 60mm | |
| Outside Diameter | 110mm | |
| Race Width | 22mm | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 36kN | |
| Dynamic Load Rating | 55.3kN | |
| Series | 6212EEC3 | |
| Standards/Approvals | No | |
| Limiting Speed | 3900rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 60mm | ||
Outside Diameter 110mm | ||
Race Width 22mm | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 36kN | ||
Dynamic Load Rating 55.3kN | ||
Series 6212EEC3 | ||
Standards/Approvals No | ||
Limiting Speed 3900rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, providing reliable performance in a variety of applications. Their deep groove design allows for effective load distribution and minimizes friction, ensuring smooth operation. The single row deep-groove ball bearing is the most popular bearing.
Pressed steel cage
Contact seals on both sides
Related links
- SNR 6212F604 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- SNR 6212C3 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- SNR 6212F600 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- SNR 5212ZZG15 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SNR 5212NRZZG15 2 Row Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- SNR 3212AC3 2 Row Angular Contact Ball Bearing - 60 mm ID, 110 mm OD 36.5 mm Race Width
- INA 6212 1 Row Ball Bearing - 60 mm ID, 110 mm OD
- SNR 6212 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
