SNR 623ZZ 1 Row Ball Bearing - 3 mm ID, 10 mm OD
- RS Stock No.:
- 146-089
- Mfr. Part No.:
- 623ZZ
- Manufacturer:
- SNR
Subtotal (1 unit)*
€5.75
(exc. VAT)
€7.07
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 70 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.75 |
*price indicative
- RS Stock No.:
- 146-089
- Mfr. Part No.:
- 623ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 3mm | |
| Outside Diameter | 10mm | |
| Race Width | 4mm | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 0.13kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 0.68kN | |
| Series | 623ZZ | |
| Standards/Approvals | No | |
| Limiting Speed | 81000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 3mm | ||
Outside Diameter 10mm | ||
Race Width 4mm | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 0.13kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 0.68kN | ||
Series 623ZZ | ||
Standards/Approvals No | ||
Limiting Speed 81000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, ensuring efficient load distribution and smooth operation. This single row deep groove ball bearing is the most popular bearing.
Pressed steel cage
Shields on both sides
Related links
- NSK 623ZZ 1 Row Ball Bearing - 3 mm ID, 10 mm OD
- NSK 623ZZ+6 1 Row Deep Groove Ball Bearing - 3 mm ID, 10 mm OD
- SNR 623EE 1 Row Ball Bearing - 3 mm ID, 10 mm OD
- SKF 623 1 Row Ball Bearing - 3 mm ID, 10 mm OD
- NSK 623-2RS 1 Row Ball Bearing - 3 mm ID, 10 mm OD
- SKF 623-2RS1 1 Row Ball Bearing - 3 mm ID, 10 mm OD
- SKF 623-2Z 1 Row Ball Bearing - 3 mm ID, 10 mm OD
- NMB DDRF-1030ZZRA1P25LY121 1 Row Ball Bearing - 3 mm ID, 10 mm OD
