SNR 626EE 1 Row Ball Bearing - 6 mm ID, 19 mm OD
- RS Stock No.:
- 146-095
- Mfr. Part No.:
- 626EE
- Manufacturer:
- SNR
Subtotal (1 unit)*
€4.08
(exc. VAT)
€5.02
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €4.08 |
*price indicative
- RS Stock No.:
- 146-095
- Mfr. Part No.:
- 626EE
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 6mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 19mm | |
| Race Width | 6mm | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 0.9kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 2.75kN | |
| Standards/Approvals | No | |
| Series | 626EE | |
| Limiting Speed | 31000rpm | |
| Race Type | Radial Contact | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 6mm | ||
Product Type Ball Bearing | ||
Outside Diameter 19mm | ||
Race Width 6mm | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 0.9kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 2.75kN | ||
Standards/Approvals No | ||
Series 626EE | ||
Limiting Speed 31000rpm | ||
Race Type Radial Contact | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, providing reliable performance in a variety of applications. Their deep groove design allows for effective load distribution and minimizes friction, ensuring smooth operation. The single row deep-groove ball bearing is the most popular bearing.
Pressed steel cage
Contact seals on both sides
Related links
- SNR 626ZZ 1 Row Ball Bearing - 6 mm ID, 19 mm OD
- SNR 626EEC3 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- SNR 626ZZC3 1 Row Deep Groove Ball Bearing - 6 mm ID, 19 mm OD
- SKF 626-Z 1 Row Ball Bearing - 6 mm ID, 19 mm OD
- NTN 626LLU/5K 1 Row Ball Bearing - 6 mm ID, 19 mm OD
- NTN 626LLUC3/5K 1 Row Ball Bearing - 6 mm ID, 19 mm OD
- SKF 626 1 Row Ball Bearing - 6 mm ID, 19 mm OD
- NSK 626 1 Row Ball Bearing - 6 mm ID, 19 mm OD
