SNR 629ZZ 1 Row Ball Bearing - 9 mm ID, 26 mm OD
- RS Stock No.:
- 146-101
- Mfr. Part No.:
- 629ZZ
- Manufacturer:
- SNR
Subtotal (1 unit)*
€3.84
(exc. VAT)
€4.72
(inc. VAT)
Temporarily out of stock
- 19 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.84 |
*price indicative
- RS Stock No.:
- 146-101
- Mfr. Part No.:
- 629ZZ
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 9mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 26mm | |
| Race Width | 8mm | |
| Cage Material | Steel | |
| End Type | Double Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 1.97kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 4.8kN | |
| Series | 629ZZ | |
| Standards/Approvals | No | |
| Limiting Speed | 37000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 9mm | ||
Product Type Ball Bearing | ||
Outside Diameter 26mm | ||
Race Width 8mm | ||
Cage Material Steel | ||
End Type Double Shielded | ||
Number of Rows 1 | ||
Static Load Rating 1.97kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 4.8kN | ||
Series 629ZZ | ||
Standards/Approvals No | ||
Limiting Speed 37000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, ensuring efficient load distribution and smooth operation. This single row deep groove ball bearing is the most popular bearing.
Pressed steel cage
Shields on both sides
Related links
- NSK 629ZZ N 1 Row Ball Bearing - 9 mm ID, 26 mm OD
- SNR 629EE 1 Row Ball Bearing - 9 mm ID, 26 mm OD
- NSK 629 1 Row Ball Bearing - 9 mm ID, 26 mm OD
- SKF 629-2RSH 1 Row Ball Bearing - 9 mm ID, 26 mm OD
- SNR 629EEC3 1 Row Deep Groove Ball Bearing - 9 mm ID, 26 mm OD
- SNR 629ZZC3 1 Row Deep Groove Ball Bearing - 9 mm ID, 26 mm OD
- NTN 629X50LLU/5K 1 Row Ball Bearing - 9 mm ID, 26 mm OD
- NTN 629X50ZZ/5K 1 Row Ball Bearing - 9 mm ID, 26 mm OD
