SNR 6300EE Ball Bearing - 10 mm ID, 35 mm OD
- RS Stock No.:
- 146-102
- Mfr. Part No.:
- 6300EE
- Manufacturer:
- SNR
Subtotal (1 unit)*
€5.93
(exc. VAT)
€7.29
(inc. VAT)
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €5.93 |
*price indicative
- RS Stock No.:
- 146-102
- Mfr. Part No.:
- 6300EE
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 10mm | |
| Outside Diameter | 35mm | |
| Race Width | 11mm | |
| Cage Material | Steel | |
| Internal Clearance | CN | |
| Static Load Rating | 3.45kN | |
| Dynamic Load Rating | 8.1kN | |
| Standards/Approvals | No | |
| Limiting Speed | 16000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 10mm | ||
Outside Diameter 35mm | ||
Race Width 11mm | ||
Cage Material Steel | ||
Internal Clearance CN | ||
Static Load Rating 3.45kN | ||
Dynamic Load Rating 8.1kN | ||
Standards/Approvals No | ||
Limiting Speed 16000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearings deliver reliable performance, featuring a dynamic load rating of 8.1 kN and a static load rating of 3.45 kN. With a fatigue limit load of 0.16 kN and a coefficient of 12.3, they ensure efficient operation across various conditions. Capable of achieving a mechanical limit speed of 16,000 rpm, these bearings are ideal for high-speed applications.
2.554 Hz Characteristic outer ring frequency
4.446 Hz Characteristic inner ring frequency
0.365 Hz Characteristic cage frequency
3.431 Hz Characteristic rolling element frequency
Related links
- SNR 6300EEC3 1 Row Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6300FT150ZZ 1 Row Ball Bearing - 10 mm ID, 35 mm OD
- SNR S6300EEFD 1 Row Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6219 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6226 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6221 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6000 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6224 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
