SNR 6302EEC3 Ball Bearing - 15 mm ID, 42 mm OD

Subtotal (1 unit)*

€6.41

(exc. VAT)

€7.88

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 20 unit(s), ready to ship from another location
Units
Per unit
1 +€6.41

*price indicative

RS Stock No.:
146-110
Mfr. Part No.:
6302EEC3
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Ball Bearing

Inside Diameter

15mm

Outside Diameter

42mm

Race Width

13mm

Cage Material

Steel

Static Load Rating

5.4kN

Standards/Approvals

RoHS

Bearing Type

Single Row Deep Groove

COO (Country of Origin):
CN
The SNR Single Row Deep Groove Ball Bearings demonstrate reliable performance, featuring a dynamic load rating of 12 kN and a static load rating of 5.4 kN. With a fatigue limit load of 0.25 kN and a coefficient of 12.3, they ensure efficient operation across various conditions. Designed for high-speed applications, these bearings can achieve a mechanical limit speed of 13,000 rpm.

2.558 Hz Characteristic outer ring frequency

4.442 Hz Characteristic inner ring frequency

0.365 Hz Characteristic cage frequency

3.447 Hz Characteristic rolling element frequency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy