SNR 6208 1 Row Ball Bearing - 40 mm ID, 80 mm OD

Subtotal (1 unit)*

€13.16

(exc. VAT)

€16.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€13.16

*price indicative

RS Stock No.:
146-194
Mfr. Part No.:
6208
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

40mm

Product Type

Ball Bearing

Outside Diameter

80mm

Race Width

18mm

Cage Material

Pressed Steel

End Type

Open

Number of Rows

1

Static Load Rating

18.1kN

Internal Clearance

CN

Dynamic Load Rating

31.1kN

Series

6208

Standards/Approvals

No

Limiting Speed

14000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Radial Contact

COO (Country of Origin):
CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, ensuring efficient load distribution and smooth operation. This single row deep groove ball bearing is the most popular bearing.

Pressed steel cage

Open configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy