SNR 6004EEC3 Ball Bearing - 20 mm ID, 42 mm OD
- RS Stock No.:
- 146-221
- Mfr. Part No.:
- 6004EEC3
- Manufacturer:
- SNR
Subtotal (1 unit)*
€6.08
(exc. VAT)
€7.48
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.08 |
*price indicative
- RS Stock No.:
- 146-221
- Mfr. Part No.:
- 6004EEC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 20mm | |
| Outside Diameter | 42mm | |
| Race Width | 12mm | |
| Cage Material | Steel | |
| Internal Clearance | C3 | |
| Static Load Rating | 5.1kN | |
| Dynamic Load Rating | 9.9kN | |
| Standards/Approvals | No | |
| Series | 6004EEC3 | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 20mm | ||
Outside Diameter 42mm | ||
Race Width 12mm | ||
Cage Material Steel | ||
Internal Clearance C3 | ||
Static Load Rating 5.1kN | ||
Dynamic Load Rating 9.9kN | ||
Standards/Approvals No | ||
Series 6004EEC3 | ||
Limiting Speed 11000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearings exhibit strong performance characteristics, with a dynamic load rating of 9.9 kN and a static load rating of 5.1 kN. They feature a fatigue limit load of 0.23 kN and a coefficient of 13.9, ensuring efficient functionality under a variety of conditions. With a mechanical limit speed of 11,000 rpm, these bearings are ideal for high-speed applications.
3.593 Hz Characteristic outer ring frequency
5.407 Hz Characteristic inner ring frequency
0.399 Hz Characteristic cage frequency
4.759 Hz Characteristic rolling element frequency
Related links
- SNR 6004ZZ 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SNR 6004HVZZ 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SNR 6004HT200 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SNR 7004CVQ21J84 Ball Bearing - 20 mm ID, 42 mm OD 12 mm Race Width
- SNR 6004ZZC3 Ball Bearing - 20 mm ID, 42 mm OD
- SNR 6004FT150ZZ 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SNR 6004F604 1 Row Ball Bearing - 20 mm ID, 42 mm OD
- SNR 6004EE Ball Bearing - 20 mm ID, 42 mm OD
