SNR 6203ZZC3 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- RS Stock No.:
- 146-243
- Mfr. Part No.:
- 6203ZZC3
- Manufacturer:
- SNR
Subtotal (1 unit)*
€4.87
(exc. VAT)
€5.99
(inc. VAT)
In Stock
- Plus 48 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.87 |
*price indicative
- RS Stock No.:
- 146-243
- Mfr. Part No.:
- 6203ZZC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 40mm | |
| Race Width | 12mm | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 4.8kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 10.1kN | |
| Standards/Approvals | No | |
| Bore Type | Radial | |
| Series | 6203ZZC3 | |
| Limiting Speed | 23000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 40mm | ||
Race Width 12mm | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 4.8kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 10.1kN | ||
Standards/Approvals No | ||
Bore Type Radial | ||
Series 6203ZZC3 | ||
Limiting Speed 23000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, ensuring efficient load distribution and smooth operation. This single row deep groove ball bearing is the most popular bearing.
Pressed steel cage
Shields on both sides
Related links
- NSK 6203ZZC3 N 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SNR 6203FT150 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SNR 6203EEC4 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SNR S6203EEFD 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SNR 6203HT200ZZ 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SNR 6203ZZ 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- SNR 6203HVZZ 1 Row Ball Bearing - 17 mm ID, 40 mm OD
- NTN 6203ZZC3/5K 1 Row Deep Groove Ball Bearing - 17 mm ID, 40 mm OD
