SNR 6205ZZ Ball Bearing - 25 mm ID, 52 mm OD

Subtotal (1 unit)*

€6.80

(exc. VAT)

€8.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 80 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.80

*price indicative

RS Stock No.:
146-252
Mfr. Part No.:
6205ZZ
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

25mm

Product Type

Ball Bearing

Outside Diameter

52mm

Race Width

15mm

Cage Material

Steel

Static Load Rating

7.9kN

Standards/Approvals

RoHS

Bearing Type

Single Row Deep Groove

COO (Country of Origin):
CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, ensuring efficient load distribution and smooth operation. This single row deep groove ball bearing is the most popular bearing.

Pressed steel cage

Shields on both sides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy