SNR 6205ZZC3 Ball Bearing - 25 mm ID, 52 mm OD
- RS Stock No.:
- 146-253
- Mfr. Part No.:
- 6205ZZC3
- Manufacturer:
- SNR
Subtotal (1 unit)*
€6.67
(exc. VAT)
€8.20
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.67 |
*price indicative
- RS Stock No.:
- 146-253
- Mfr. Part No.:
- 6205ZZC3
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Ball Bearing | |
| Inside Diameter | 25mm | |
| Outside Diameter | 52mm | |
| Race Width | 15mm | |
| Cage Material | Steel | |
| Static Load Rating | 7.9kN | |
| Standards/Approvals | RoHS | |
| Bearing Type | Single Row Deep Groove | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Ball Bearing | ||
Inside Diameter 25mm | ||
Outside Diameter 52mm | ||
Race Width 15mm | ||
Cage Material Steel | ||
Static Load Rating 7.9kN | ||
Standards/Approvals RoHS | ||
Bearing Type Single Row Deep Groove | ||
- COO (Country of Origin):
- CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, ensuring efficient load distribution and smooth operation. This single row deep groove ball bearing is the most popular bearing.
Pressed steel cage
Shields on both sides
Related links
- NSK 6205ZZC3 N 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- NTN 6205ZZC3/5K 1 Row Deep Groove Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6208C4 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205HT200 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205LTZZ 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6208NRC3 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6310C4 1 Row Ball Bearing - 25 mm ID, 52 mm OD
- SNR 6205FT150ZZ 1 Row Ball Bearing - 25 mm ID, 52 mm OD
