SNR 6206ZZC3 1 Row Ball Bearing - 30 mm ID, 62 mm OD

Subtotal (1 unit)*

€9.14

(exc. VAT)

€11.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.14

*price indicative

RS Stock No.:
146-259
Mfr. Part No.:
6206ZZC3
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

30mm

Product Type

Ball Bearing

Outside Diameter

62mm

Race Width

16mm

Cage Material

Steel

Number of Rows

1

Internal Clearance

C3

Static Load Rating

11.3kN

Dynamic Load Rating

20.5kN

Standards/Approvals

No

Series

6206ZZC3

Limiting Speed

14000rpm

Race Type

Radial

Bearing Type

Single Row Deep Groove Ball

COO (Country of Origin):
CN
The SNR Single Row Deep Groove Ball Bearings are designed for radial contact, ensuring efficient load distribution and smooth operation. This single row deep groove ball bearing is the most popular bearing.

Pressed steel cage

Shields on both sides

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy