NTN 6002ZZCM/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- RS Stock No.:
- 148-841
- Mfr. Part No.:
- 6002ZZCM/5K
- Manufacturer:
- NTN
Subtotal (1 unit)*
€4.72
(exc. VAT)
€5.81
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.72 |
*price indicative
- RS Stock No.:
- 148-841
- Mfr. Part No.:
- 6002ZZCM/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 15mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 32mm | |
| Race Width | 9mm | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 2.84kN | |
| Dynamic Load Rating | 6.2kN | |
| Standards/Approvals | No | |
| Series | 6000 | |
| Limiting Speed | 22000rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 15mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 32mm | ||
Race Width 9mm | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 2.84kN | ||
Dynamic Load Rating 6.2kN | ||
Standards/Approvals No | ||
Series 6000 | ||
Limiting Speed 22000rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Ball Bearing features a single row deep groove and a radial contact design, allowing it to support both radial and axial loads. It is constructed with a pressed steel cage that ensures optimal ball spacing and minimizes friction. Additionally, the bearing is equipped with contact seals on both sides to protect against dirt and moisture, enhancing its durability and performance in various applications.
Radial clearance class is CM
Operating temperature is 40 °C to 150 °C
Related links
- NTN 6002LLUC3/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- NTN 6002ZZC3/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- NTN 6002LLUCM/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 32 mm OD
- NTN 6201ZZC3/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 32 mm OD
- NTN 6804JRLLU/5K 1 Row Deep Groove Ball Bearing - 20 mm ID, 32 mm OD
- NTN 6201LLUC3/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 32 mm OD
- NTN 6201LLUCM/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 32 mm OD
- NTN 6201ZZCM/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 32 mm OD
