NTN 6207ZZC3/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- RS Stock No.:
- 148-853
- Mfr. Part No.:
- 6207ZZC3/5K
- Manufacturer:
- NTN
Subtotal (1 unit)*
€11.89
(exc. VAT)
€14.62
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.89 |
*price indicative
- RS Stock No.:
- 148-853
- Mfr. Part No.:
- 6207ZZC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 35mm | |
| Outside Diameter | 72mm | |
| Race Width | 17mm | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 15.3kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 28.4kN | |
| Standards/Approvals | No | |
| Series | 6200 | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 35mm | ||
Outside Diameter 72mm | ||
Race Width 17mm | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 15.3kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 28.4kN | ||
Standards/Approvals No | ||
Series 6200 | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Ball Bearing features a single row deep groove and a radial contact design, allowing it to support both radial and axial loads. It is constructed with a pressed steel cage that ensures optimal ball spacing and minimizes friction. Additionally, the bearing is equipped with contact seals on both sides to protect against dirt and moisture, enhancing its durability and performance in various applications.
Radial clearance class is C3
Operating temperature is 25 °C to 110 °C
Related links
- NTN 6207ZZCM/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207LLUCM/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207LLUC3/5K 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6207ZZNRC3/2AS 1 Row Deep Groove Ball Bearing - 35 mm ID, 72 mm OD
- NTN 6306LLUC3/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306LLUCM/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6306ZZCM/5K 1 Row Deep Groove Ball Bearing - 30 mm ID, 72 mm OD
- NTN 6910LLB/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 72 mm OD
