NTN 6212LLUC3/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- RS Stock No.:
- 148-866
- Mfr. Part No.:
- 6212LLUC3/5K
- Manufacturer:
- NTN
Subtotal (1 unit)*
€36.81
(exc. VAT)
€45.28
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.81 |
*price indicative
- RS Stock No.:
- 148-866
- Mfr. Part No.:
- 6212LLUC3/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 60mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 110mm | |
| Race Width | 22mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Static Load Rating | 36kN | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 58 | |
| Standards/Approvals | No | |
| Series | 6200 | |
| Limiting Speed | 3800rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 60mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 110mm | ||
Race Width 22mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Static Load Rating 36kN | ||
Internal Clearance C3 | ||
Dynamic Load Rating 58 | ||
Standards/Approvals No | ||
Series 6200 | ||
Limiting Speed 3800rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Ball Bearing features a single row deep groove and a radial contact design, allowing it to support both radial and axial loads. It is constructed with a pressed steel cage that ensures optimal ball spacing and minimizes friction. Additionally, the bearing is equipped with contact seals on both sides to protect against dirt and moisture, enhancing its durability and performance in various applications.
Radial clearance class is C3
Operating temperature is 25 °C to 110 °C
Related links
- NTN 6212LLBCM/5K 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6212CM 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6212ZC4 1 Row Deep Groove Ball Bearing - 60 mm ID, 110 mm OD
- NTN 6014ZZC3/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6408ZZC3/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 110 mm OD
- NTN 6408ZZ/5K 1 Row Deep Groove Ball Bearing - 40 mm ID, 110 mm OD
- NTN 6014LLUC3/5K 1 Row Deep Groove Ball Bearing - 70 mm ID, 110 mm OD
- NTN 6310ZZC3/5K 1 Row Deep Groove Ball Bearing - 50 mm ID, 110 mm OD
