NTN 6300LLUCM/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- RS Stock No.:
- 148-867
- Mfr. Part No.:
- 6300LLUCM/5K
- Manufacturer:
- NTN
Subtotal (1 unit)*
€6.04
(exc. VAT)
€7.43
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.04 |
*price indicative
- RS Stock No.:
- 148-867
- Mfr. Part No.:
- 6300LLUCM/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 10mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 35mm | |
| Race Width | 11mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 3.5kN | |
| Dynamic Load Rating | 9.1kN | |
| Series | 6300 | |
| Standards/Approvals | No | |
| Limiting Speed | 16000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 10mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 35mm | ||
Race Width 11mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 3.5kN | ||
Dynamic Load Rating 9.1kN | ||
Series 6300 | ||
Standards/Approvals No | ||
Limiting Speed 16000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Ball Bearing features a single row deep groove and a radial contact design, allowing it to support both radial and axial loads. It is constructed with a pressed steel cage that ensures optimal ball spacing and minimizes friction. Additionally, the bearing is equipped with contact seals on both sides to protect against dirt and moisture, enhancing its durability and performance in various applications.
Radial clearance class is CM
Operating temperature is 25 °C to 110 °C
Related links
- NTN 6300ZZCM/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- NTN 6300ZZC3/5K 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6219 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6226 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6221 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- SNR 6000 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- FAG 62300-A-2RSR 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
- NSK 6300DDU 1 Row Deep Groove Ball Bearing - 10 mm ID, 35 mm OD
