NTN 6301LLUCM/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- RS Stock No.:
- 148-869
- Mfr. Part No.:
- 6301LLUCM/5K
- Manufacturer:
- NTN
Subtotal (1 unit)*
€6.22
(exc. VAT)
€7.65
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.22 |
*price indicative
- RS Stock No.:
- 148-869
- Mfr. Part No.:
- 6301LLUCM/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Deep Groove Ball Bearing | |
| Inside Diameter | 12mm | |
| Outside Diameter | 37mm | |
| Race Width | 12mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 4.2kN | |
| Dynamic Load Rating | 10.8kN | |
| Standards/Approvals | No | |
| Series | 6300 | |
| Limiting Speed | 15000rpm | |
| Bearing Type | Single Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Deep Groove Ball Bearing | ||
Inside Diameter 12mm | ||
Outside Diameter 37mm | ||
Race Width 12mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 4.2kN | ||
Dynamic Load Rating 10.8kN | ||
Standards/Approvals No | ||
Series 6300 | ||
Limiting Speed 15000rpm | ||
Bearing Type Single Row Deep Groove Ball | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The NTN Ball Bearing features a single row deep groove and a radial contact design, allowing it to support both radial and axial loads. It is constructed with a pressed steel cage that ensures optimal ball spacing and minimizes friction. Additionally, the bearing is equipped with contact seals on both sides to protect against dirt and moisture, enhancing its durability and performance in various applications.
Radial clearance class is CM
Operating temperature is 25 °C to 110 °C
Related links
- NTN 6301ZZC3/5K 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- FAG 62301-A-2RSR 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- SNR 62301EE 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- NSK 6301DDU 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- FAG 6301 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- SNR 6301ZZ 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- FAG 6301-C3 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
- FAG S6301-2RSR-FD 1 Row Deep Groove Ball Bearing - 12 mm ID, 37 mm OD
