FAG 1313-K-TVH-C3 65 mm ID Self-Aligning Ball Bearing -, 140 mm OD
- RS Stock No.:
- 312-437
- Mfr. Part No.:
- 1313-K-TVH-C3
- Manufacturer:
- FAG
Subtotal (1 unit)*
€220.14
(exc. VAT)
€270.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €220.14 |
*price indicative
- RS Stock No.:
- 312-437
- Mfr. Part No.:
- 1313-K-TVH-C3
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Inside Diameter | 65mm | |
| Product Type | Self-Aligning Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 33mm | |
| Static Load Rating | 22900N | |
| Dynamic Load Rating | 63000N | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 5200rpm | |
| Bearing Type | Self-Aligning | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Inside Diameter 65mm | ||
Product Type Self-Aligning Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 33mm | ||
Static Load Rating 22900N | ||
Dynamic Load Rating 63000N | ||
Standards/Approvals RoHS | ||
Limiting Speed 5200rpm | ||
Bearing Type Self-Aligning | ||
- COO (Country of Origin):
- CN
The FAG Self Aligning Ball Bearing is engineered for precision and durability, making it an excellent choice for various applications. Designed with a tapered bore and a robust plastic cage, it ensures reliable performance under challenging conditions. Ideal for dynamic loads, this variant features a sufficient internal clearance that accommodates misalignments, thus enhancing operational efficiency. Its design allows for both grease and oil lubrication, maximising its adaptability to different environments.
Wide operating temperature range supports versatile applications in harsh conditions
Not sealed allowing for customised lubrication options based on specific requirements
Normal tolerance class ensures compatibility with standard machinery specifications
Related links
- FAG 2216-K-TVH-C3 80 mm ID Self-Aligning Ball Bearing -, 140 mm OD
- FAG 1216-K-TVH-C3 80 mm ID Self-Aligning Ball Bearing -, 140 mm OD
- FAG 2215-K-TVH-C3 75 mm ID Self-Aligning Ball Bearing -, 130 mm OD
- FAG 2310-K-TVH-C3 50 mm ID Self-Aligning Ball Bearing -, 110 mm OD
- FAG 1218-K-TVH-C3 90 mm ID Self-Aligning Ball Bearing -, 160 mm OD
- FAG 2212-K-TVH-C3 60 mm ID Self-Aligning Ball Bearing -, 110 mm OD
- FAG 2218-K-TVH-C3 90 mm ID Self-Aligning Ball Bearing -, 160 mm OD
- FAG 2313-K-TVH-C3 65 mm ID 2 Row Ball Bearing -, 140 mm OD
