SKF 1208 ETN9 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- RS Stock No.:
- 462-513
- Mfr. Part No.:
- 1208 ETN9
- Manufacturer:
- SKF
Subtotal (1 unit)*
€53.43
(exc. VAT)
€65.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.43 |
*price indicative
- RS Stock No.:
- 462-513
- Mfr. Part No.:
- 1208 ETN9
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 80mm | |
| Race Width | 18mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Bearing Steel | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 6.65kN | |
| Dynamic Load Rating | 19.9kN | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS | |
| Series | 1208 ETN9 | |
| Limiting Speed | 11000rpm | |
| Bearing Type | Self-aligning Ball Bearing | |
| Flange Outside Diameter | 80mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 80mm | ||
Race Width 18mm | ||
Cage Material Non-Metallic | ||
Ball Material Bearing Steel | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 6.65kN | ||
Dynamic Load Rating 19.9kN | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS | ||
Series 1208 ETN9 | ||
Limiting Speed 11000rpm | ||
Bearing Type Self-aligning Ball Bearing | ||
Flange Outside Diameter 80mm | ||
Rupali
The SKF Self aligning ball bearing that ensures optimal performance and extended service life. Designed with precision engineering, it accommodates misalignment caused by mounting errors or shaft deflection, maintaining its efficiency in high load applications. The bearing features a unique double row design, providing increased load capacity and enhanced reliability in demanding conditions. Its innovative design makes it ideal for various industrial applications, ensuring maximum stability and reduced friction.
Self aligning design simplifies installation and optimises alignment efficiency
Double row configuration increases load capacity and enhances overall stability
Durable construction ensures longevity reducing the need for frequent replacements
Designed for high speed applications allowing for smooth and efficient operation
Low friction properties contribute to reduced energy consumption and heat generation
Robust sealing options protect against contaminants prolonging service life
Versatile use across various sectors from manufacturing to automotive applications
Proven performance in heavy duty environments ensuring consistent reliability
Related links
- SKF 1208 ETN9/C3 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 2208 ETN9 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 1208 EKTN9 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 1208 EKTN9/C3 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- SKF 2308 ETN9 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- SKF 1308 ETN9 40 mm ID 2 Row Ball Bearing -, 90 mm OD
- SNR 1208 40 mm ID 2 Row Ball Bearing -, 80 mm OD
- FAG 1208-TVH 40 mm ID 2 Row Ball Bearing -, 80 mm OD
