SKF 1211 ETN9/W64 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- RS Stock No.:
- 462-514
- Mfr. Part No.:
- 1211 ETN9/W64
- Manufacturer:
- SKF
Subtotal (1 unit)*
€448.79
(exc. VAT)
€552.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €448.79 |
*price indicative
- RS Stock No.:
- 462-514
- Mfr. Part No.:
- 1211 ETN9/W64
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 55mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 100mm | |
| Race Width | 21mm | |
| Cage Material | Non-Metallic | |
| Ball Material | Bearing Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 10.6kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 27.6kN | |
| Bore Type | Cylindrical | |
| Standards/Approvals | RoHS | |
| Series | 1211 ETN9/W64 | |
| Limiting Speed | 9000rpm | |
| Flange Outside Diameter | 100mm | |
| Bearing Type | Self-aligning Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 55mm | ||
Product Type Ball Bearing | ||
Outside Diameter 100mm | ||
Race Width 21mm | ||
Cage Material Non-Metallic | ||
Ball Material Bearing Steel | ||
Number of Rows 2 | ||
Static Load Rating 10.6kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 27.6kN | ||
Bore Type Cylindrical | ||
Standards/Approvals RoHS | ||
Series 1211 ETN9/W64 | ||
Limiting Speed 9000rpm | ||
Flange Outside Diameter 100mm | ||
Bearing Type Self-aligning Ball Bearing | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Bearing unit is designed to deliver exceptional performance across a variety of industrial applications. The precision engineering ensures reliability and durability, making it an ideal choice for demanding environments. With its robust construction, this product effectively supports rotating or oscillating shafts while minimising friction. The bearing units versatility extends to use in various machinery, providing seamless integration and efficient operation. Its design promotes easy installation and maintenance, significantly reducing downtime. This solution exemplifies efficient engineering tailored to meet todays rigorous industrial standards, ensuring both productivity and longevity in performance.
Utilises advanced materials for increased durability
Optimised design reduces friction and heat generation
Versatile adaptability for various machine applications
Simplified installation process helps to minimise downtime
Compact footprint allows for space saving configurations
Enhanced sealing provides protection against contaminants
Wide operational temperature range for diverse environments
Related links
- SKF 1211 ETN9 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 1211 ETN9/C3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 1211 EKTN9 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 1211 EKTN9/C3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 2211 ETN9 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SKF 2211 ETN9/C3 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- FAG 1211-TVH 55 mm ID 2 Row Ball Bearing -, 100 mm OD
- SNR 1211 55 mm ID 2 Row Ball Bearing -, 100 mm OD
