NMB DDLF1150ZZRA5P24LY121 Double Row Deep Groove Ball Bearing- Both Sides Shielded 5mm I.D, 11mm O.D
- RS Stock No.:
- 540-277
- Mfr. Part No.:
- DDLF1150ZZRA5P24LY121
- Manufacturer:
- NMB
Bulk discount available
Subtotal (1 pack of 2 units)*
€17.84
(exc. VAT)
€21.94
(inc. VAT)
In Stock
- 215 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 25 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 4 | €17.84 | €8.92 |
5 - 9 | €17.14 | €8.57 |
10 - 24 | €16.79 | €8.395 |
25 + | €16.43 | €8.215 |
*price indicative
- RS Stock No.:
- 540-277
- Mfr. Part No.:
- DDLF1150ZZRA5P24LY121
- Manufacturer:
- NMB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | NMB | |
Inside Diameter | 5mm | |
Outside Diameter | 11mm | |
Race Width | 5mm | |
Ball Bearing Type | Double Row Deep Groove Ball Bearing | |
Sealing Arrangement | Both Sides Shielded | |
Bearing Clearance | CN | |
Material | Steel | |
Ball Material | Stainless Steel | |
Cage Material | Steel | |
Number of Rows | 1 | |
Static Load Rating | 276kN | |
Dynamic Load Rating | 714N | |
Bore Type | Parallel | |
Flange Outside Diameter | 12.5mm | |
Race Material | Martensitic Stainless Steel | |
Partial Bearing Code | DDLF1150ZZ | |
Race Type | Flanged | |
Select all | ||
---|---|---|
Brand NMB | ||
Inside Diameter 5mm | ||
Outside Diameter 11mm | ||
Race Width 5mm | ||
Ball Bearing Type Double Row Deep Groove Ball Bearing | ||
Sealing Arrangement Both Sides Shielded | ||
Bearing Clearance CN | ||
Material Steel | ||
Ball Material Stainless Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Static Load Rating 276kN | ||
Dynamic Load Rating 714N | ||
Bore Type Parallel | ||
Flange Outside Diameter 12.5mm | ||
Race Material Martensitic Stainless Steel | ||
Partial Bearing Code DDLF1150ZZ | ||
Race Type Flanged | ||
Related links
- NMB DDL1150ZZMTRA5P24LY121 Double Row Deep Groove Ball Bearing- Both Sides Shielded 5mm I.D, 11mm O.D
- SKF 638/5-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 5mm I.D, 11mm O.D
- SKF 628/5-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 5mm I.D, 11mm O.D
- RS PRO 685HZZ Single Row Deep Groove Ball Bearing- Both Sides Shielded 5mm I.D, 11mm O.D
- RS PRO SF685ZZ Single Row Deep Groove Ball Bearing- Both Sides Shielded 5mm I.D, 11mm O.D
- SKF W 638/5-2Z Deep Groove- Both Sides Shielded 5mm I.D, 11mm O.D
- NMB DDL-1170ZZMTHA5P24LY121 Double Row Deep Groove Ball Bearing- Both Sides Shielded 7mm I.D, 11mm O.D
- NMB DDR-1140ZZMTP24LY121 Double Row Deep Groove Ball Bearing- Both Sides Shielded 4mm I.D, 11mm O.D