NMB DDL1150ZZMTRA5P24LY121 1 Row Ball Bearing - 5 mm ID, 11 mm OD
- RS Stock No.:
- 747-765
- Mfr. Part No.:
- DDL1150ZZMTRA5P24LY121
- Manufacturer:
- NMB
Bulk discount available
Subtotal (1 pack of 2 units)*
€11.27
(exc. VAT)
€13.86
(inc. VAT)
Temporarily out of stock
- 59 unit(s) shipping from 18 August 2026
- Plus 100 unit(s) shipping from 22 September 2026
- Plus 100 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €11.27 | €5.635 |
| 5 - 9 | €10.78 | €5.39 |
| 10 - 24 | €10.58 | €5.29 |
| 25 + | €10.34 | €5.17 |
*price indicative
- RS Stock No.:
- 747-765
- Mfr. Part No.:
- DDL1150ZZMTRA5P24LY121
- Manufacturer:
- NMB
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NMB | |
| Inside Diameter | 5mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 11mm | |
| Race Width | 5mm | |
| Race Material | Martensitic Stainless Steel | |
| Ball Material | Stainless Steel | |
| Cage Material | Steel | |
| End Type | Shielded | |
| Number of Rows | 1 | |
| Static Load Rating | 276kN | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 714N | |
| Bore Type | Parallel | |
| Standards/Approvals | No | |
| Race Type | Plain | |
| Bearing Type | Double Row Deep Groove Ball | |
| Select all | ||
|---|---|---|
Brand NMB | ||
Inside Diameter 5mm | ||
Product Type Ball Bearing | ||
Outside Diameter 11mm | ||
Race Width 5mm | ||
Race Material Martensitic Stainless Steel | ||
Ball Material Stainless Steel | ||
Cage Material Steel | ||
End Type Shielded | ||
Number of Rows 1 | ||
Static Load Rating 276kN | ||
Internal Clearance CN | ||
Dynamic Load Rating 714N | ||
Bore Type Parallel | ||
Standards/Approvals No | ||
Race Type Plain | ||
Bearing Type Double Row Deep Groove Ball | ||
Metric & Imperial Bearings - ABEC 5
NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.
Related links
- NMB DDLF1150ZZRA5P24LY121 1 Row Ball Bearing - 5 mm ID, 11 mm OD
- RS PRO 1 Row Ball Bearing - 5 mm ID, 11 mm OD
- RS PRO 685HZZ 1 Row Ball Bearing - 5 mm ID, 11 mm OD
- SKF 618/5 1 Row Ball Bearing - 5 mm ID, 11 mm OD
- RS PRO SF685ZZ 1 Row Ball Bearing - 5 mm ID, 11 mm OD
- SKF W 638/5-2Z 1 Row Ball Bearing - 5 mm ID, 11 mm OD
- SKF 638/5-2Z 1 Row Ball Bearing - 5 mm ID, 11 mm OD
- SKF 628/5-2Z 1 Row Ball Bearing - 5 mm ID, 11 mm OD
