NTN 6313LLUCM/5K 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- RS Stock No.:
- 700-604
- Mfr. Part No.:
- 6313LLUCM/5K
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€116.58
(exc. VAT)
€143.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €116.58 |
*price indicative
- RS Stock No.:
- 700-604
- Mfr. Part No.:
- 6313LLUCM/5K
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 65mm | |
| Product Type | Deep Groove Ball Bearing | |
| Outside Diameter | 140mm | |
| Race Width | 33mm | |
| Cage Material | Steel | |
| End Type | Sealed | |
| Number of Rows | 1 | |
| Internal Clearance | CM | |
| Static Load Rating | 60kN | |
| Dynamic Load Rating | 103kN | |
| Series | 63 Series | |
| Limiting Speed | 3300rpm | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 65mm | ||
Product Type Deep Groove Ball Bearing | ||
Outside Diameter 140mm | ||
Race Width 33mm | ||
Cage Material Steel | ||
End Type Sealed | ||
Number of Rows 1 | ||
Internal Clearance CM | ||
Static Load Rating 60kN | ||
Dynamic Load Rating 103kN | ||
Series 63 Series | ||
Limiting Speed 3300rpm | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row deep groove ball bearing is engineered for superior performance in a variety of industrial applications. This robust bearing features a pressed steel cage and contact Seals on both sides, ensuring reliable operation in demanding environments. With an internal diameter of 65 mm and an external diameter of 140 mm, this bearing is designed to accommodate radial contact effectively. The radial clearance class CM and a mass of 2.08 kg make it suitable for high-load scenarios, while the Ability to operate within a temperature range from 248.15 °K to 383.15 °K contributes to its versatility across diverse operating conditions.
Dynamic load rating of 103 million mN ensures enhanced durability
Static load rating of 60 million mN provides reliable support under static conditions
Fatigue limit load of 4.6 million mN extends the lifespan of the bearing
Min shoulder diameter IR of 76 mm allows for versatile fitting options
Max shoulder diameter OR of 129 mm for optimal integration with various assemblies
Minimum fillet radius of 2.1 mm facilitates smooth operation
Grease lubrication limit speed of 19,800 °/s promotes efficient performance
Radial clearance class CM offers flexibility for a range of applications
Related links
- NTN 6313ZZC3/5K 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- NTN 6313LLBC3/5K 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- NTN 6313CM 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- NTN 6313L1C3 1 Row Deep Groove Ball Bearing - 65 mm ID, 140 mm OD
- NTN 6822LLB/5K 1 Row Deep Groove Ball Bearing - 110 mm ID, 140 mm OD
- NTN 6920ZZ/5K 1 Row Deep Groove Ball Bearing - 100 mm ID, 140 mm OD
- NTN 6018LLUC3/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
- NTN 6018ZZCM/5K 1 Row Deep Groove Ball Bearing - 90 mm ID, 140 mm OD
