NTN 6902 1 Row Ball Bearing - 15 mm ID, 28 mm OD
- RS Stock No.:
- 722-751
- Mfr. Part No.:
- 6902
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€16.46
(exc. VAT)
€20.25
(inc. VAT)
In Stock
- 44 unit(s) ready to ship from another location
- Plus 37 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.46 |
*price indicative
- RS Stock No.:
- 722-751
- Mfr. Part No.:
- 6902
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Inside Diameter | 15mm | |
| Product Type | Ball Bearing | |
| Outside Diameter | 28mm | |
| Race Width | 7mm | |
| Cage Material | Steel | |
| Race Material | Steel | |
| End Type | Open | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 2000N | |
| Dynamic Load Rating | 4050N | |
| Bore Type | Cylindrical | |
| Series | 6901 | |
| Limiting Speed | 28000rpm | |
| Race Type | Plain | |
| Bearing Type | Deep Groove | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Inside Diameter 15mm | ||
Product Type Ball Bearing | ||
Outside Diameter 28mm | ||
Race Width 7mm | ||
Cage Material Steel | ||
Race Material Steel | ||
End Type Open | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 2000N | ||
Dynamic Load Rating 4050N | ||
Bore Type Cylindrical | ||
Series 6901 | ||
Limiting Speed 28000rpm | ||
Race Type Plain | ||
Bearing Type Deep Groove | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Deep groove ball bearing is designed for radial contact load applications, providing reliable and efficient performance in a variety of machinery. It features a pressed steel cage, ensuring durability and smooth operation. With an open design, this bearing allows for easy lubrication and cooling, making it Ideal for environments where frequent maintenance or airflow is required.
Handles radial contact loads efficiently
Pressed steel cage ensures durability
Open design allows for easy lubrication and cooling
Provides smooth and reliable operation
Suitable for various mechanical and industrial applications
Related links
- Igus BB-6902-B180-30-ES 1 Row Ball Bearing - 15 mm ID, 28 mm OD
- Igus BB-6902-B180-30-GL 1 Row Ball Bearing - 15 mm ID, 28 mm OD
- NTN 51102 1 Row Ball Bearing - 15 mm ID, 28 mm OD
- NTN 6902LLUC3/2AS 1 Row Ball Bearing - 15 mm ID, 28 mm OD
- NTN 6902LLB/5K 1 Row Ball Bearing - 15 mm ID, 28 mm OD
- NTN 6902ZZ/5K 1 Row Deep Groove Ball Bearing - 15 mm ID, 28 mm OD
- SKF 61902 1 Row Ball Bearing - 15 mm ID, 28 mm OD
- SKF 51102 1 Row Ball Bearing - 15 mm ID, 28 mm OD
