Login / Register to access your benefits
Recently searched

    NSK-RHP KLNJ3/8-2ZRY Single Row Deep Groove Ball Bearing- Both Sides Shielded 9.52mm I.D, 22.22mm O.D

    Bulk discount available

    Subtotal (1 unit)*

    €23.08

    (exc. VAT)

    €28.39

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 27 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 4€23.08
    5 - 9€22.18
    10 - 24€21.70
    25 +€21.24

    *price indicative

    RS Stock No.:
    746-324
    Mfr. Part No.:
    KLNJ3/8-2ZRY
    Manufacturer:
    NSK-RHP
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    NSK-RHP

    Inside Diameter

    9.52mm

    Outside Diameter

    22.22mm

    Race Width

    7.14mm

    Ball Bearing Type

    Single Row Deep Groove Ball Bearing

    Sealing Arrangement

    Both Sides Shielded

    Bearing Clearance

    CN

    Material

    Steel

    Ball Material

    Steel

    Cage Material

    Steel

    Number of Rows

    1

    Static Load Rating

    1.41kN

    Dynamic Load Rating

    3.46kN

    Bore Type

    Parallel

    Race Type

    Plain

    Related links