NMB DDRI-814ZZMTRA5P24LY121 Double Row Deep Groove Ball Bearing- Both Sides Shielded 6.35mm I.D, 12.7mm O.D
- RS Stock No.:
- 747-670
- Mfr. Part No.:
- DDRI-814ZZMTRA5P24LY121
- Manufacturer:
- NMB
4 Within 1 working day(s) (IE stock)
32 Within 2 working day(s) (EU stock)
Added
Price 1 Pack of 2
€11.00
(exc. VAT)
€13.53
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €11.00 | €5.50 |
5 - 9 | €10.57 | €5.285 |
10 - 24 | €10.32 | €5.16 |
25 + | €10.13 | €5.065 |
*price indicative |
- RS Stock No.:
- 747-670
- Mfr. Part No.:
- DDRI-814ZZMTRA5P24LY121
- Manufacturer:
- NMB
Technical data sheets
Legislation and Compliance
Product Details
Metric & Imperial Bearings - ABEC 5
NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 6.35mm |
Outside Diameter | 12.7mm |
Race Width | 4.77mm |
Ball Bearing Type | Double Row Deep Groove Ball Bearing |
Sealing Arrangement | Both Sides Shielded |
Bearing Clearance | CN |
Material | Steel |
Ball Material | Stainless Steel |
Cage Material | Steel |
Number of Rows | 1 |
Static Load Rating | 374kN |
Dynamic Load Rating | 828N |
Bore Type | Parallel |
Race Type | Plain |
Race Material | Martensitic Stainless Steel |
Partial Bearing Code | DDRI-814ZZ |
- RS Stock No.:
- 747-670
- Mfr. Part No.:
- DDRI-814ZZMTRA5P24LY121
- Manufacturer:
- NMB