NMB DDRI1214ZZMTRA5P24LY121 Double Row Deep Groove Ball Bearing- Both Sides Shielded 6.35mm I.D, 19.04mm O.D
- RS Stock No.:
- 747-692
- Mfr. Part No.:
- DDRI1214ZZMTRA5P24LY121
- Manufacturer:
- NMB
58 In stock for delivery within 2 working days
Added
Price 1 Pack of 2
€9.36
(exc. VAT)
€11.51
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 4 | €9.36 | €4.68 |
5 - 9 | €8.99 | €4.495 |
10 - 24 | €8.78 | €4.39 |
25 + | €8.62 | €4.31 |
*price indicative |
- RS Stock No.:
- 747-692
- Mfr. Part No.:
- DDRI1214ZZMTRA5P24LY121
- Manufacturer:
- NMB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Metric & Imperial Bearings - ABEC 5
NMB metric and imperial bearings manufactured to ABEC 5. The bearings are suitable for use with precision instruments, chart recorders, etc. Manufactured from corrosion-resistant steel, the bearings are available in two designs: plain and flanged. The metric and imperial bearings incorporate double metallic protection shields, and the metric plain bearings are also available in Chromium Steel.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 6.35mm |
Outside Diameter | 19.04mm |
Race Width | 7.13mm |
Ball Bearing Type | Double Row Deep Groove Ball Bearing |
Sealing Arrangement | Both Sides Shielded |
Bearing Clearance | CN |
Material | Steel |
Ball Material | Stainless Steel |
Cage Material | Steel |
Number of Rows | 1 |
Static Load Rating | 912kN |
Dynamic Load Rating | 2.411kN |
Bore Type | Parallel |
Race Type | Plain |
Partial Bearing Code | DDRI1214ZZ |
Race Material | Martensitic Stainless Steel |
- RS Stock No.:
- 747-692
- Mfr. Part No.:
- DDRI1214ZZMTRA5P24LY121
- Manufacturer:
- NMB