SKF W 6203-2RS1/VP311 1 Row Ball Bearing - 17 mm ID, 40 mm OD

Bulk discount available

Subtotal (1 unit)*

€38.72

(exc. VAT)

€47.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 13 April 2026
  • Plus 15 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€38.72
5 - 9€37.20
10 - 24€36.41
25 +€35.62

*price indicative

RS Stock No.:
125-1239
Mfr. Part No.:
W 6203-2RS1/VP311
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

17mm

Product Type

Ball Bearing

Outside Diameter

40mm

Race Width

12mm

Race Material

Stainless Steel

Ball Material

Stainless Steel

Cage Material

Sheet Metal

End Type

Sealed

Number of Rows

1

Static Load Rating

4.75kN

Internal Clearance

CN

Dynamic Load Rating

8.06kN

Standards/Approvals

No

Bore Type

Parallel

Series

2 Light

Limiting Speed

12000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

COO (Country of Origin):
JP

SKF Deep-groove Ball Bearing, Plain Race Type, 17 mm ID - W 6203-2RS1/VP311


You can use this SKF plain ball bearing to support both radial and axial loads. Thanks to its deep groove, it can handle high loads without generating excessive friction. With the balls, race and cage all made from stainless steel, it's strong and durable, making it reliable and long-lasting. The bearing is particularly suited to the food and beverage industry, as its steel surfaces are resistant to moisture and corrosion. Its grease is also made from food-safe ingredients.

• Ball, cage and race made from stainless steel

• Parallel bore type

• Sealed end

• Single row

• Plain race

• Outside diameter of 40 mm

• Inside diameter of 17 mm

• Race width of 12 mm

• Static load rating of 4.75 kN

• Dynamic load rating of 8060 N

Application Information


• Food and beverage manufacture

• Agriculture

• Medical equipment

What kind of environment is this bearing suitable for?


With a nitrile rubber seal that prevents liquids or small particles from getting inside it, the bearing will function well in settings where it's exposed to high levels of moisture, chemicals or dust.

What maintenance does this bearing need?


The bearing comes pre-lubricated and it's unlikely to need re-greasing at any point.

Related links