SKF W 6000-2RS1/VP311 1 Row Ball Bearing - 10 mm ID, 26 mm OD

Bulk discount available

Subtotal (1 unit)*

€23.43

(exc. VAT)

€28.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 115 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€23.43
5 - 9€22.49
10 - 24€22.02
25 +€21.53

*price indicative

RS Stock No.:
125-1229
Mfr. Part No.:
W 6000-2RS1/VP311
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Inside Diameter

10mm

Product Type

Ball Bearing

Outside Diameter

26mm

Race Width

8mm

Race Material

Stainless Steel

Cage Material

Sheet Metal

Ball Material

Stainless Steel

End Type

Sealed

Number of Rows

1

Static Load Rating

1.96kN

Internal Clearance

C3

Dynamic Load Rating

3.97kN

Series

0 Extra Light

Standards/Approvals

No

Bore Type

Parallel

Limiting Speed

19000rpm

Bearing Type

Single Row Deep Groove Ball

Race Type

Plain

COO (Country of Origin):
JP

SKF Shielded Deep-Groove Ball Bearing, 10mm ID, 26mm OD - W 6000-2RS1/VP311


When you need reliable support for rotary applications in the food-processing industry, turn to this SKF deep-groove ball bearing. It can handle both radial and axial loads and produces minimal levels of friction, so you can be sure of reducing wear and reliable performance. The bearing has blue nitrile rubber seals that are safe for use with food products and protect the bearing from dust and other contaminants. Inside, the unit is lubricated with a food-safe grease. This will last the service life of the bearing, making it a low-maintenance choice.

• Stainless steel provides good impact strength, durability and resistance to corrosion for use in demanding environments

• Heat stabilised to +120°C for use at high temperatures

• Limiting speed of 19,000rpm (rotations per minute) means it can withstand very high speeds

Applications


• Medical and pharmaceutical industry

• Food and beverage processing

• Chemical industry

Can this ball bearing handle heavy loads?


Thanks to its static load rating of 1.96kN and its dynamic load rating of 3.97kN, this ball bearing can support heavy loads, whether it's stationary or in motion.

Related links