- RS Stock No.:
- 126-2534
- Mfr. Part No.:
- 6208-ZTN9/C3
- Manufacturer:
- SKF
Temporarily out of stock - back order for despatch 29-05-2024, delivery within 2 working days
Added
Price Each
€46.02
(exc. VAT)
€56.60
(inc. VAT)
Units | Per unit |
1 - 4 | €46.02 |
5 - 9 | €44.17 |
10 - 24 | €43.26 |
25 + | €42.34 |
- RS Stock No.:
- 126-2534
- Mfr. Part No.:
- 6208-ZTN9/C3
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
SKF High Temperature Deep Groove Ball Bearing
SKF Ball Bearings are designed to deliver increased reliability, reduced complexity and decreased environmental impact in high operating temperatures.
Features:
Excellent performance in hot conditions, dry environments and low rotational speed applications
Temperature range -30°C to 150°C
Suitable for high and very high speeds
Steel/Ceramic ball material
Plain race type
Low friction
Available in many designs, variants and sizes
Why choose Deep Groove Ball Bearings?
For their versatility - channelling radial and axial loads they are widely used in many industries
Cost efficient - due to low friction torque the temperature remains low therefore reduces the energy cost of running in equipment such as the conveyor belt
Low maintenance - no additional lubrication after installation
Applications:
Agricultural industry
Food processing
Machine Tools
Material handling
Medical/Pharmaceutical
Printing
Wind energy
What is the inner ring diameter?
A range between 6 mm to 40 mm
What is internal/external design?
2RS1 - Contact seal NBR on both sides 2RSH - Contact seal NBR on both sides
Z, 2Z - Shield on one or both sides
2RSL - RSL low-friction contact seal on both sides of the bearing
2RZ - RZ low-friction non-contact seal on both sides of the bearing
2ZNR - Shield on both sides, snap ring groove in the outer ring, with snap ring
NR - Snap ring groove in the outer ring, with an appropriate snap ring
E - Reinforced ball set
Cage Design
TN9 - Glass fibre reinforced polyamide 66 cages, rolling element centred
Stainless steel
Lubrication
GJN - Grease with a polyurea thickener of consistency 2 to the NLGI scale for a temperature range -30°C to +150°C (normal fill grade) VT162 - Lubricated with Klueber Isoflex Topas NB52 grease
WT - Grease with a polyurea thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –40°C to +160 °C
LHT - Grease with a lithium thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –50°C to +140 °C
HT - Grease with a polyurea thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –40°C to +150 °C (normal fill grade)
Accuracy/Clearance
C2 - Radial internal clearance smaller than normal C3 - Internal clearance greater than normal
C4 - Radial internal clearance greater than C3
C5 - Radial internal clearance greater than C4
Features:
Excellent performance in hot conditions, dry environments and low rotational speed applications
Temperature range -30°C to 150°C
Suitable for high and very high speeds
Steel/Ceramic ball material
Plain race type
Low friction
Available in many designs, variants and sizes
Why choose Deep Groove Ball Bearings?
For their versatility - channelling radial and axial loads they are widely used in many industries
Cost efficient - due to low friction torque the temperature remains low therefore reduces the energy cost of running in equipment such as the conveyor belt
Low maintenance - no additional lubrication after installation
Applications:
Agricultural industry
Food processing
Machine Tools
Material handling
Medical/Pharmaceutical
Printing
Wind energy
What is the inner ring diameter?
A range between 6 mm to 40 mm
What is internal/external design?
2RS1 - Contact seal NBR on both sides 2RSH - Contact seal NBR on both sides
Z, 2Z - Shield on one or both sides
2RSL - RSL low-friction contact seal on both sides of the bearing
2RZ - RZ low-friction non-contact seal on both sides of the bearing
2ZNR - Shield on both sides, snap ring groove in the outer ring, with snap ring
NR - Snap ring groove in the outer ring, with an appropriate snap ring
E - Reinforced ball set
Cage Design
TN9 - Glass fibre reinforced polyamide 66 cages, rolling element centred
Stainless steel
Lubrication
GJN - Grease with a polyurea thickener of consistency 2 to the NLGI scale for a temperature range -30°C to +150°C (normal fill grade) VT162 - Lubricated with Klueber Isoflex Topas NB52 grease
WT - Grease with a polyurea thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –40°C to +160 °C
LHT - Grease with a lithium thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –50°C to +140 °C
HT - Grease with a polyurea thickener of consistency 2 to 3 to the NLGI Scale for a temperature range –40°C to +150 °C (normal fill grade)
Accuracy/Clearance
C2 - Radial internal clearance smaller than normal C3 - Internal clearance greater than normal
C4 - Radial internal clearance greater than C3
C5 - Radial internal clearance greater than C4
Deep Groove Ball Bearings
Specifications
Attribute | Value |
---|---|
Inside Diameter | 40mm |
Outside Diameter | 80mm |
Race Width | 18mm |
Ball Bearing Type | Single Row Deep Groove Ball Bearing |
Sealing Arrangement | One Side Shielded |
Bearing Clearance | C3 |
Material | Steel |
Ball Material | Steel |
Cage Material | Non-metallic |
Number of Rows | 1 |
Static Load Rating | 19kN |
Dynamic Load Rating | 32.5kN |
Bore Type | Parallel |
Bearing Series | 2 Light |
Race Type | Plain |
Partial Bearing Code | 6208 |
Race Material | Steel |