Login / Register to access your benefits
Recently searched

    FAG 6311-C-2Z Single Row Deep Groove Ball Bearing- Both Sides Shielded 55mm I.D, 120mm O.D

    Bulk discount available

    Subtotal (1 unit)**

    €49.76

    (exc. VAT)

    €61.20

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 10-07-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€49.76
    5 - 9€47.76
    10 - 24€46.77
    25 +€45.79

    **price indicative

    RS Stock No.:
    137-1463
    Mfr. Part No.:
    6311-C-2Z
    Manufacturer:
    FAG
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    FAG

    Inside Diameter

    55mm

    Outside Diameter

    120mm

    Race Width

    29mm

    Ball Bearing Type

    Single Row Deep Groove Ball Bearing

    Sealing Arrangement

    Both Sides Shielded

    Bearing Clearance

    CN

    Material

    Steel

    Ball Material

    Steel

    Cage Material

    Steel

    Number of Rows

    1

    Static Load Rating

    47.5kN

    Dynamic Load Rating

    83kN

    Bore Type

    Parallel

    Bearing Series

    3 Medium

    Partial Bearing Code

    6311

    Race Type

    Plain

    Related links